
TACL225K010XTA | |
|---|---|
DigiKey Part Number | 478-5223-2-ND - Tape & Reel (TR) 478-5223-1-ND - Cut Tape (CT) 478-5223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL225K010XTA |
Description | CAP TANT 2.2UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL225K010XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89800 € | 8,98 € |
| 50 | 0,71620 € | 35,81 € |
| 100 | 0,66020 € | 66,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56536 € | 282,68 € |
| 1.000 | 0,53601 € | 536,01 € |
| 1.500 | 0,52131 € | 781,97 € |
| 2.500 | 0,50502 € | 1.262,55 € |
| 3.500 | 0,49550 € | 1.734,25 € |
| 5.000 | 0,48634 € | 2.431,70 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |

