ST3215SB32768H5HPWAA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 8.990
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 5.676
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


YIC
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4.565
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 9.806
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 26.420
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,28218 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,30712 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,34406 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 8.290
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 768.856
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 0,58000 €
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215SB32768H5HPWAA

DigiKey Part Number
478-ST3215SB32768H5HPWAATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST3215SB32768H5HPWAA
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ST3215SB32768H5HPWAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes