Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR505C335KAR | |
|---|---|
DigiKey Part Number | SR505C335KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR505C335KAR |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X7R1H335KR020 | TDK | 998 | 445-8264-ND | 0,73000 € | Similar |
| FK20X7R1H335KR000 | TDK | 0 | 445-FK20X7R1H335KR000-ND | 0,73000 € | Similar |
| FK22X7R1H335KN000 | TDK | 348 | 445-FK22X7R1H335KN000-ND | 1,36000 € | Similar |
| RDER71H335K3K1H03B | Murata Electronics | 447 | 490-8844-ND | 0,90000 € | Similar |
| RDER71H335K3M1H03A | Murata Electronics | 1.018 | 490-9174-1-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,01886 € | 2.009,43 € |
| Unit Price without VAT: | 4,01886 € |
|---|---|
| Unit Price with VAT: | 4,86282 € |





