
SR305E684MAATR1 | |
|---|---|
DigiKey Part Number | 478-11041-2-ND - Tape & Reel (TR) 478-11041-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305E684MAATR1 |
Description | CAP CER 0.68UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,33000 € | 16,50 € |
| 100 | 0,29910 € | 29,91 € |
| 500 | 0,24704 € | 123,52 € |
| 1.000 | 0,23096 € | 230,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21773 € | 435,46 € |
| 4.000 | 0,20683 € | 827,32 € |
| 6.000 | 0,20137 € | 1.208,22 € |
| 10.000 | 0,19532 € | 1.953,20 € |
| 14.000 | 0,19179 € | 2.685,06 € |
| 20.000 | 0,18838 € | 3.767,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

