0.68 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305E684MAATR1

DigiKey Part Number
478-11041-2-ND - Tape & Reel (TR)
478-11041-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR305E684MAATR1
Description
CAP CER 0.68UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42500 €4,25 €
500,32580 €16,29 €
1000,29530 €29,53 €
5000,24398 €121,99 €
1.0000,22809 €228,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21502 €430,04 €
4.0000,20426 €817,04 €
6.0000,19887 €1.193,22 €
10.0000,19289 €1.928,90 €
14.0000,18940 €2.651,60 €
20.0000,18604 €3.720,80 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €