
SA102A100JAR | |
|---|---|
DigiKey Part Number | 478-5200-2-ND - Tape & Reel (TR) 478-5200-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102A100JAR |
Description | CAP CER 10PF 200V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
EDA/CAD Models | SA102A100JAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17360 € | 8,68 € |
| 100 | 0,15520 € | 15,52 € |
| 500 | 0,12416 € | 62,08 € |
| 1.000 | 0,11459 € | 114,59 € |
| 2.500 | 0,10450 € | 261,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09911 € | 743,33 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

