220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1220221M063K

DigiKey Part Number
478-REH1220221M063KCT-ND - Cut Tape (CT)
478-REH1220221M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1220221M063K
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
574 mA @ 120 Hz
Ripple Current @ High Frequency
820 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55300 €5,53 €
500,41980 €20,99 €
1000,37750 €37,75 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,30078 €150,39 €
1.0000,27803 €278,03 €
1.5000,26655 €399,82 €
2.5000,25374 €634,35 €
3.5000,24621 €861,74 €
5.0000,23894 €1.194,70 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,06480 €