
REH1018100M450K | |
|---|---|
DigiKey Part Number | 478-REH1018100M450KCT-ND - Cut Tape (CT) 478-REH1018100M450KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1018100M450K |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32720 € | 16,36 € |
| 100 | 0,29300 € | 29,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,22275 € | 133,65 € |
| 1.200 | 0,20538 € | 246,46 € |
| 1.800 | 0,19662 € | 353,92 € |
| 3.000 | 0,18684 € | 560,52 € |
| 4.200 | 0,18110 € | 760,62 € |
| 6.000 | 0,17555 € | 1.053,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

