Thermal Pad 1.52mm x 0.76mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0603A25ESC

DigiKey Part Number
478-QB0603A25ESC-ND
Manufacturer
Manufacturer Product Number
QB0603A25ESC
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.52mm x 0.76mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tray
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
1.52mm x 0.76mm
Thickness
0.0025" (0.064mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
13°C/W, 20°C/W
Thermal Conductivity
50W/m-K, 76W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1002,73120 €273,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,73120 €
Unit Price with VAT:3,30475 €