
NOJC336M010RWJ | |
|---|---|
DigiKey Part Number | 478-3125-2-ND - Tape & Reel (TR) 478-3125-1-ND - Cut Tape (CT) 478-3125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJC336M010RWJ |
Description | CAP NIOB OXIDE 33UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Niobium Oxide Capacitor 10 V 2312 (6032 Metric) 500 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
Current - Leakage | 6.6 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,34380 € | 34,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28488 € | 142,44 € |
| 1.000 | 0,26701 € | 267,01 € |
| 1.500 | 0,25806 € | 387,09 € |
| 2.500 | 0,24814 € | 620,35 € |
| 3.500 | 0,24235 € | 848,23 € |
| 5.000 | 0,23677 € | 1.183,85 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |


