15 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 2 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJB156M006RWJ

DigiKey Part Number
478-1822-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOJB156M006RWJ
Description
CAP NIOB OXID 15UF 20% 6.3V 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 2 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
2 Ohms
Current - Leakage
1.8 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Manufacturer Size Code
B
Height - Seated (Max)
0.083" (2.10mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20089 €401,78 €
Manufacturers Standard Package
Unit Price without VAT:0,20089 €
Unit Price with VAT:0,24308 €