4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD201C475KAB2A

DigiKey Part Number
478-LD201C475KAB2ATR-ND - Tape & Reel (TR)
478-LD201C475KAB2ACT-ND - Cut Tape (CT)
478-LD201C475KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD201C475KAB2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD201C475KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.79mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,67000 €7,67 €
105,77200 €57,72 €
505,01320 €250,66 €
1004,77850 €477,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,38098 €2.190,49 €
1.0004,25780 €4.257,80 €
1.5004,19607 €6.294,10 €
Manufacturers Standard Package
Unit Price without VAT:7,67000 €
Unit Price with VAT:9,28070 €