
LD02YC153KAB2A | |
|---|---|
DigiKey Part Number | 478-10958-2-ND - Tape & Reel (TR) 478-10958-1-ND - Cut Tape (CT) 478-10958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD02YC153KAB2A |
Description | CAP CER 0.015UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD02YC153KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23580 € | 11,79 € |
| 100 | 0,21220 € | 21,22 € |
| 500 | 0,17252 € | 86,26 € |
| 1.000 | 0,16027 € | 160,27 € |
| 2.500 | 0,14732 € | 368,30 € |
| 5.000 | 0,13952 € | 697,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13310 € | 1.331,00 € |
| 20.000 | 0,12781 € | 2.556,20 € |
| 30.000 | 0,12516 € | 3.754,80 € |
| 50.000 | 0,12222 € | 6.111,00 € |
| 70.000 | 0,12050 € | 8.435,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

