
100A0R6BW150XT | |
|---|---|
DigiKey Part Number | 478-100A0R6BW150XTTR-ND - Tape & Reel (TR) 478-100A0R6BW150XTCT-ND - Cut Tape (CT) 478-100A0R6BW150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A0R6BW150XT |
Description | CAP CER 0.6PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A0R6BW150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,45900 € | 44,59 € |
| 50 | 3,86440 € | 193,22 € |
| 100 | 3,36910 € | 336,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,96530 € | 1.482,65 € |
| 1.000 | 2,87075 € | 2.870,75 € |
| 1.500 | 2,82337 € | 4.235,06 € |
| 2.500 | 2,77084 € | 6.927,10 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 6,00160 € |

