470 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TR72D471KU

DigiKey Part Number
478-KGM31TR72D471KUTR-ND - Tape & Reel (TR)
478-KGM31TR72D471KUCT-ND - Cut Tape (CT)
478-KGM31TR72D471KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TR72D471KU
Description
CAP CER 470PF 200V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TR72D471KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.675
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06575 €263,00 €
8.0000,06183 €494,64 €
12.0000,05987 €718,44 €
20.0000,05769 €1.153,80 €
28.0000,05642 €1.579,76 €
40.0000,05519 €2.207,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16400 €1,64 €
500,11980 €5,99 €
1000,10620 €10,62 €
5000,08336 €41,68 €
1.0000,07631 €76,31 €
Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17200 €1,72 €
500,12020 €6,01 €
1000,10300 €10,30 €
5000,07726 €38,63 €
1.0000,06524 €65,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €