
KGM31TR72D471KU | |
|---|---|
DigiKey Part Number | 478-KGM31TR72D471KUTR-ND - Tape & Reel (TR) 478-KGM31TR72D471KUCT-ND - Cut Tape (CT) 478-KGM31TR72D471KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D471KU |
Description | CAP CER 470PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D471KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06575 € | 263,00 € |
| 8.000 | 0,06183 € | 494,64 € |
| 12.000 | 0,05987 € | 718,44 € |
| 20.000 | 0,05769 € | 1.153,80 € |
| 28.000 | 0,05642 € | 1.579,76 € |
| 40.000 | 0,05519 € | 2.207,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,08336 € | 41,68 € |
| 1.000 | 0,07631 € | 76,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,07726 € | 38,63 € |
| 1.000 | 0,06524 € | 65,24 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

