
KGM31BR71H393JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H393JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H393JTCT-ND - Cut Tape (CT) 478-KGM31BR71H393JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H393JT |
Description | CAP CER 0.039UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H393JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C393J5RACTU | KEMET | 32 | 399-C1206C393J5RACTUCT-ND | 0,39000 € | Direct |
| C1206C393J5GACTU | KEMET | 6.064 | 399-15119-1-ND | 0,74000 € | Upgrade |
| C1206C393JARACTU | KEMET | 2.109 | 399-C1206C393JARACTUCT-ND | 0,71000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09520 € | 9,52 € |
| 500 | 0,07428 € | 37,14 € |
| 1.000 | 0,06784 € | 67,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05818 € | 232,72 € |
| 8.000 | 0,05460 € | 436,80 € |
| 12.000 | 0,05280 € | 633,60 € |
| 20.000 | 0,05081 € | 1.016,20 € |
| 28.000 | 0,04965 € | 1.390,20 € |
| 40.000 | 0,04853 € | 1.941,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

