
KGM31BCG2D0R5CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D0R5CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D0R5CT-ND - Cut Tape (CT) 478-KGM31BCG2D0R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D0R5CT |
Description | CAP CER 0.5PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D0R5CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11350 € | 11,35 € |
| 500 | 0,08938 € | 44,69 € |
| 1.000 | 0,08194 € | 81,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07080 € | 283,20 € |
| 8.000 | 0,06666 € | 533,28 € |
| 12.000 | 0,06458 € | 774,96 € |
| 20.000 | 0,06229 € | 1.245,80 € |
| 28.000 | 0,06094 € | 1.706,32 € |
| 40.000 | 0,05965 € | 2.386,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

