
KGM31BCG2A681FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A681FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A681FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A681FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A681FT |
Description | CAP CER 680PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A681FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,40860 € | 20,43 € |
| 100 | 0,37230 € | 37,23 € |
| 500 | 0,31082 € | 155,41 € |
| 1.000 | 0,29184 € | 291,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26334 € | 1.053,36 € |
| 8.000 | 0,25274 € | 2.021,92 € |
| 12.000 | 0,24743 € | 2.969,16 € |
| 20.000 | 0,24155 € | 4.831,00 € |
| 28.000 | 0,23811 € | 6.667,08 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

