
KGM31BCG1H222JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H222JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H222JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H222JT |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H222JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31VCG2A222JU | KYOCERA AVX | 19.871 | 478-KGM31VCG2A222JUCT-ND | 0,31000 € | Upgrade |
| C1206C222J5GACTU | KEMET | 13.968 | 399-C1206C222J5GACTUCT-ND | 0,44000 € | Direct |
| GRM3195C1H222JA01D | Murata Electronics | 39.730 | 490-3355-1-ND | 0,34000 € | Direct |
| C1206C222F1GACTU | KEMET | 755 | 399-17470-1-ND | 2,01000 € | Upgrade |
| C1206C222F5GACTU | KEMET | 10.315 | 399-C1206C222F5GACTUCT-ND | 1,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08200 € | 8,20 € |
| 500 | 0,06348 € | 31,74 € |
| 1.000 | 0,05778 € | 57,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04924 € | 196,96 € |
| 8.000 | 0,04607 € | 368,56 € |
| 12.000 | 0,04448 € | 533,76 € |
| 20.000 | 0,04272 € | 854,40 € |
| 28.000 | 0,04170 € | 1.167,60 € |
| 40.000 | 0,04071 € | 1.628,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

