4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H472JT

DigiKey Part Number
478-KGM21NR71H472JTTR-ND - Tape & Reel (TR)
478-KGM21NR71H472JTCT-ND - Cut Tape (CT)
478-KGM21NR71H472JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H472JT
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H472JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR72D472JUKYOCERA AVX3.980478-KGM21AR72D472JUCT-ND0,30000 €Upgrade
KGM21AR72E472JUKYOCERA AVX48478-KGM21AR72E472JUCT-ND0,41000 €Upgrade
KGM21NR72A472JTKYOCERA AVX2.667478-KGM21NR72A472JTCT-ND0,14000 €Upgrade
C0805C472J5RACTUKEMET5.125399-C0805C472J5RACTUCT-ND0,31000 €Direct
C0805C472F5GACTUKEMET5.924399-C0805C472F5GACTUCT-ND1,95000 €Upgrade
In-Stock: 4.247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11700 €1,17 €
500,08420 €4,21 €
1000,07410 €7,41 €
5000,05706 €28,53 €
1.0000,05181 €51,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04396 €175,84 €
8.0000,04105 €328,40 €
12.0000,03959 €475,08 €
20.0000,03797 €759,40 €
28.0000,03702 €1.036,56 €
40.0000,03612 €1.444,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €