
KGM21NR71H393KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H393KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H393KTCT-ND - Cut Tape (CT) 478-KGM21NR71H393KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H393KT |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H393KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,03940 € | 3,94 € |
| 500 | 0,02938 € | 14,69 € |
| 1.000 | 0,02628 € | 26,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02167 € | 86,68 € |
| 8.000 | 0,01996 € | 159,68 € |
| 12.000 | 0,01910 € | 229,20 € |
| 20.000 | 0,01815 € | 363,00 € |
| 28.000 | 0,01760 € | 492,80 € |
| 40.000 | 0,01706 € | 682,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

