
KGM21NR71H103JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H103JMTR-ND - Tape & Reel (TR) 478-KGM21NR71H103JMCT-ND - Cut Tape (CT) 478-KGM21NR71H103JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H103JM |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H103JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72D103JU | KYOCERA AVX | 10.927 | 478-KGM21AR72D103JUCT-ND | 0,31000 € | Upgrade |
| KGM21ACG1H103JU | KYOCERA AVX | 8.939 | 478-KGM21ACG1H103JUCT-ND | 0,42000 € | Similar |
| 0805B103J500CT | Walsin Technology Corporation | 3.404 | 1292-1559-1-ND | 0,08000 € | Direct |
| C0805C103J5RACTU | KEMET | 68.814 | 399-17422-1-ND | 0,08000 € | Direct |
| CC0805JRX7R9BB103 | YAGEO | 13.440 | 311-1857-1-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04430 € | 4,43 € |
| 500 | 0,03318 € | 16,59 € |
| 1.000 | 0,02977 € | 29,77 € |
| 2.500 | 0,02618 € | 65,45 € |
| 5.000 | 0,02403 € | 120,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02136 € | 320,40 € |
| 30.000 | 0,02006 € | 601,80 € |
| 45.000 | 0,01941 € | 873,45 € |
| 75.000 | 0,01869 € | 1.401,75 € |
| 105.000 | 0,01827 € | 1.918,35 € |
| 150.000 | 0,01786 € | 2.679,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

