4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E472KT

DigiKey Part Number
478-KGM21NR71E472KTTR-ND - Tape & Reel (TR)
478-KGM21NR71E472KTCT-ND - Cut Tape (CT)
478-KGM21NR71E472KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E472KT
Description
CAP CER 4700PF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E472KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21ACG1E472FUKYOCERA AVX4.952478-KGM21ACG1E472FUCT-ND0,99000 €Upgrade
KGM21AR72D472JUKYOCERA AVX3.980478-KGM21AR72D472JUCT-ND0,30000 €Upgrade
KGM21AR72E472JUKYOCERA AVX48478-KGM21AR72E472JUCT-ND0,41000 €Upgrade
KGM21NR71E472JTKYOCERA AVX3.460478-KGM21NR71E472JTCT-ND0,22000 €Upgrade
KGM21NR71H472JTKYOCERA AVX5.097478-KGM21NR71H472JTCT-ND0,20000 €Upgrade
In-Stock: 1.232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10000 €1,00 €
500,07140 €3,57 €
1000,06260 €6,26 €
5000,04784 €23,92 €
1.0000,04326 €43,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03644 €145,76 €
8.0000,03390 €271,20 €
12.0000,03263 €391,56 €
20.0000,03123 €624,60 €
28.0000,03041 €851,48 €
40.0000,02962 €1.184,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €