
KGM21BR81H102KT | |
|---|---|
DigiKey Part Number | 478-KGM21BR81H102KTTR-ND - Tape & Reel (TR) 478-KGM21BR81H102KTCT-ND - Cut Tape (CT) 478-KGM21BR81H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BR81H102KT |
Description | CAP CER 1000PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BR81H102KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,06610 € | 33,05 € |
| 1.000 | 0,06022 € | 60,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05140 € | 205,60 € |
| 8.000 | 0,04813 € | 385,04 € |
| 12.000 | 0,04649 € | 557,88 € |
| 20.000 | 0,04467 € | 893,40 € |
| 28.000 | 0,04361 € | 1.221,08 € |
| 40.000 | 0,04259 € | 1.703,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

