
KGM21BCG2A220JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A220JMTR-ND - Tape & Reel (TR) 478-KGM21BCG2A220JMCT-ND - Cut Tape (CT) 478-KGM21BCG2A220JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A220JM |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A220JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06260 € | 6,26 € |
| 500 | 0,04784 € | 23,92 € |
| 1.000 | 0,04326 € | 43,26 € |
| 2.500 | 0,03846 € | 96,15 € |
| 5.000 | 0,03556 € | 177,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01593 € | 238,95 € |
| 30.000 | 0,01488 € | 446,40 € |
| 45.000 | 0,01436 € | 646,20 € |
| 75.000 | 0,01377 € | 1.032,75 € |
| 105.000 | 0,01343 € | 1.410,15 € |
| 150.000 | 0,01311 € | 1.966,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

