47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H470GT

DigiKey Part Number
478-KGM21BCG1H470GTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H470GTCT-ND - Cut Tape (CT)
478-KGM21BCG1H470GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H470GT
Description
CAP CER 47PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H470GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H470FTKYOCERA AVX14.660478-KGM21BCG1H470FTCT-ND0,50000 €Upgrade
KGM21BCG2A470FTKYOCERA AVX3.849478-KGM21BCG2A470FTCT-ND0,27000 €Upgrade
KGM21BCG2A470GTKYOCERA AVX7.625478-KGM21BCG2A470GTCT-ND0,35000 €Upgrade
C0805C470G5GACTUKEMET5.942399-C0805C470G5GACTUCT-ND0,48000 €Direct
CC0805GRNPO9BN470YAGEO7.79613-CC0805GRNPO9BN470CT-ND0,14000 €Direct
In-Stock: 6.107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22900 €2,29 €
500,17040 €8,52 €
1000,15220 €15,22 €
5000,12168 €60,84 €
1.0000,11225 €112,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09812 €392,48 €
8.0000,09287 €742,96 €
12.0000,09025 €1.083,00 €
20.0000,08733 €1.746,60 €
28.0000,08563 €2.397,64 €
40.0000,08399 €3.359,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €