
KGM21BCG1H391JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H391JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H391JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H391JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H391JT |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H391JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,03058 € | 15,29 € |
| 1.000 | 0,02739 € | 27,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02262 € | 90,48 € |
| 8.000 | 0,02085 € | 166,80 € |
| 12.000 | 0,01997 € | 239,64 € |
| 20.000 | 0,01899 € | 379,80 € |
| 28.000 | 0,01842 € | 515,76 € |
| 40.000 | 0,01787 € | 714,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

