
KGM21NR71E472KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E472KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E472KTCT-ND - Cut Tape (CT) 478-KGM21NR71E472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E472KT |
Description | CAP CER 4700PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E472KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06260 € | 6,26 € |
| 500 | 0,04784 € | 23,92 € |
| 1.000 | 0,04326 € | 43,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03644 € | 145,76 € |
| 8.000 | 0,03390 € | 271,20 € |
| 12.000 | 0,03263 € | 391,56 € |
| 20.000 | 0,03123 € | 624,60 € |
| 28.000 | 0,03041 € | 851,48 € |
| 40.000 | 0,02962 € | 1.184,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

