10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1C103JL

DigiKey Part Number
478-KGM21ACG1C103JLTR-ND - Tape & Reel (TR)
478-KGM21ACG1C103JLCT-ND - Cut Tape (CT)
478-KGM21ACG1C103JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1C103JL
Description
CAP CER 10000PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1C103JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29200 €2,92 €
500,21920 €10,96 €
1000,19710 €19,71 €
5000,15960 €79,80 €
1.0000,14803 €148,03 €
2.5000,13582 €339,55 €
5.0000,12846 €642,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12241 €1.224,10 €
20.0000,11742 €2.348,40 €
30.0000,11492 €3.447,60 €
50.0000,11215 €5.607,50 €
70.0000,11053 €7.737,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €