
KGM15CS60E476MT | |
|---|---|
DigiKey Part Number | 478-KGM15CS60E476MTTR-ND - Tape & Reel (TR) 478-KGM15CS60E476MTCT-ND - Cut Tape (CT) 478-KGM15CS60E476MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CS60E476MT |
Description | 0603 X6S 47UF20% 2.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21580 € | 21,58 € |
| 500 | 0,17556 € | 87,78 € |
| 1.000 | 0,16312 € | 163,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14448 € | 577,92 € |
| 8.000 | 0,13755 € | 1.100,40 € |
| 12.000 | 0,13408 € | 1.608,96 € |
| 20.000 | 0,13024 € | 2.604,80 € |
| 28.000 | 0,12799 € | 3.583,72 € |
| 40.000 | 0,12582 € | 5.032,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

