10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C100JT

DigiKey Part Number
478-KGM15ACG1C100JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C100JTCT-ND - Cut Tape (CT)
478-KGM15ACG1C100JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C100JT
Description
CAP CER 10PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C100JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E100FTKYOCERA AVX3.400478-KGM15ACG1E100FTCT-ND0,36000 €Upgrade
KGM15ACG1H100JTKYOCERA AVX169.285478-KGM15ACG1H100JTCT-ND0,08000 €Upgrade
KGM15ACG2A100GTKYOCERA AVX5.789478-KGM15ACG2A100GTCT-ND0,30000 €Upgrade
0603YA100J4T2AKYOCERA AVX00603YA100J4T2A-ND0,03046 €Parametric Equivalent
C0603C100J4GACTUKEMET255399-14475-1-ND0,20000 €Direct
In-Stock: 22.777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
500,02600 €1,30 €
1000,02240 €2,24 €
5000,01614 €8,07 €
1.0000,01426 €14,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01145 €45,80 €
8.0000,01040 €83,20 €
12.0000,00988 €118,56 €
20.0000,00930 €186,00 €
28.0000,00896 €250,88 €
40.0000,00864 €345,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €