
KGM15AR71C153KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C153KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C153KTCT-ND - Cut Tape (CT) 478-KGM15AR71C153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C153KT |
Description | CAP CER 0.015UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C153KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02450 € | 2,45 € |
| 500 | 0,01782 € | 8,91 € |
| 1.000 | 0,01577 € | 15,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01271 € | 50,84 € |
| 8.000 | 0,01158 € | 92,64 € |
| 12.000 | 0,01101 € | 132,12 € |
| 20.000 | 0,01038 € | 207,60 € |
| 28.000 | 0,01002 € | 280,56 € |
| 40.000 | 0,00966 € | 386,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

