
KGM15AR71A103JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A103JTTR-ND - Tape & Reel (TR) 478-KGM15AR71A103JTCT-ND - Cut Tape (CT) 478-KGM15AR71A103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A103JT |
Description | CAP CER 10000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A103JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71C103JT | KYOCERA AVX | 24.139 | 478-KGM15AR71C103JTCT-ND | 0,11000 € | Upgrade |
| KGM15AR71E103JM | KYOCERA AVX | 24.684 | 478-KGM15AR71E103JMCT-ND | 0,14000 € | Upgrade |
| KGM15AR71E103JT | KYOCERA AVX | 22.960 | 478-KGM15AR71E103JTCT-ND | 0,08000 € | Upgrade |
| KGM15AR71H103JM | KYOCERA AVX | 58.942 | 478-KGM15AR71H103JMCT-ND | 0,08000 € | Upgrade |
| KGM15AR71H103JT | KYOCERA AVX | 224.418 | 478-KGM15AR71H103JTCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05866 € | 29,33 € |
| 1.000 | 0,05330 € | 53,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04527 € | 181,08 € |
| 8.000 | 0,04229 € | 338,32 € |
| 12.000 | 0,04080 € | 489,60 € |
| 20.000 | 0,03915 € | 783,00 € |
| 28.000 | 0,03818 € | 1.069,04 € |
| 40.000 | 0,03725 € | 1.490,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

