6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A6R8BM

DigiKey Part Number
478-KGM15ACG2A6R8BMTR-ND - Tape & Reel (TR)
478-KGM15ACG2A6R8BMCT-ND - Cut Tape (CT)
478-KGM15ACG2A6R8BMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A6R8BM
Description
CAP CER 6.8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A6R8BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29200 €2,92 €
500,22020 €11,01 €
1000,19800 €19,80 €
5000,16042 €80,21 €
1.0000,14879 €148,79 €
2.5000,13654 €341,35 €
5.0000,12915 €645,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,12003 €1.800,45 €
30.0000,11556 €3.466,80 €
45.0000,11332 €5.099,40 €
75.0000,11084 €8.313,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €