18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A180JT

DigiKey Part Number
478-KGM15ACG2A180JTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A180JTCT-ND - Cut Tape (CT)
478-KGM15ACG2A180JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A180JT
Description
CAP CER 18PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A180JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A180FTKYOCERA AVX8.268478-KGM15ACG2A180FTCT-ND0,36000 €Upgrade
KAM15ACG2A180JTKYOCERA AVX0478-KAM15ACG2A180JTTR-ND0,03234 €Parametric Equivalent
0603N180J101CTWalsin Technology Corporation102.7481292-1493-1-ND0,08000 €Direct
C1608C0G2A180J080AATDK1.275445-14010-1-ND0,13000 €Direct
C1608NP02A180J080AATDK7.129445-C1608NP02A180J080AACT-ND0,13000 €Direct
In-Stock: 12.233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04420 €2,21 €
1000,03830 €3,83 €
5000,02856 €14,28 €
1.0000,02553 €25,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02103 €84,12 €
8.0000,01935 €154,80 €
12.0000,01852 €222,24 €
20.0000,01759 €351,80 €
28.0000,01705 €477,40 €
40.0000,01653 €661,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €