220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H221JM

DigiKey Part Number
478-KGM15ACG1H221JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H221JMCT-ND - Cut Tape (CT)
478-KGM15ACG1H221JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H221JM
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H221JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N221J500CTWalsin Technology Corporation1.2851292-1506-1-ND0,08000 €Direct
C0603C221J5GACTUKEMET211.474399-C0603C221J5GACTUCT-ND0,08000 €Direct
CC0603JPNPO9BN221YAGEO12.15213-CC0603JPNPO9BN221CT-ND0,08000 €Direct
CC0603JRNPO9BN221YAGEO74.060311-1073-1-ND0,08000 €Direct
In-Stock: 16.114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02260 €1,13 €
1000,01850 €1,85 €
5000,01322 €6,61 €
1.0000,01039 €10,39 €
2.5000,00944 €23,60 €
5.0000,00869 €43,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00824 €123,60 €
30.0000,00760 €228,00 €
45.0000,00728 €327,60 €
75.0000,00693 €519,75 €
105.0000,00672 €705,60 €
150.0000,00652 €978,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €