
KGM15ACG1H120KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H120KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H120KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H120KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H120KT |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H120KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02180 € | 2,18 € |
| 500 | 0,01572 € | 7,86 € |
| 1.000 | 0,01388 € | 13,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01113 € | 44,52 € |
| 8.000 | 0,01011 € | 80,88 € |
| 12.000 | 0,00960 € | 115,20 € |
| 20.000 | 0,00903 € | 180,60 € |
| 28.000 | 0,00870 € | 243,60 € |
| 40.000 | 0,00838 € | 335,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

