390 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E391KT

DigiKey Part Number
478-KGM15ACG1E391KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E391KTCT-ND - Cut Tape (CT)
478-KGM15ACG1E391KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E391KT
Description
CAP CER 390PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E391KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E391FTKYOCERA AVX904478-KGM15ACG1E391FTCT-ND0,48000 €Upgrade
KGM15ACG1H391FTKYOCERA AVX7.811478-KGM15ACG1H391FTCT-ND0,22000 €Upgrade
KGM15ACG1H391GTKYOCERA AVX5.630478-KGM15ACG1H391GTCT-ND0,14000 €Upgrade
KGM15ACG1H391JTKYOCERA AVX1.676478-KGM15ACG1H391JTCT-ND0,11000 €Upgrade
KGM15ACG1H391KTKYOCERA AVX3.995478-KGM15ACG1H391KTCT-ND0,20000 €Upgrade
In-Stock: 2.697
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09700 €0,97 €
500,06880 €3,44 €
1000,06030 €6,03 €
5000,04598 €22,99 €
1.0000,04156 €41,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03494 €139,76 €
8.0000,03248 €259,84 €
12.0000,03125 €375,00 €
20.0000,02989 €597,80 €
28.0000,02910 €814,80 €
40.0000,02833 €1.133,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €