Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15ACG1E1R8CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E1R8CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E1R8CT |
Description | CAP CER 1.8PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E1R8CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E1R8BT | KYOCERA AVX | 0 | 478-KGM15ACG1E1R8BTTR-ND | 0,16462 € | Upgrade |
| KGM15ACG1H1R8BT | KYOCERA AVX | 21.622 | 478-KGM15ACG1H1R8BTCT-ND | 0,48000 € | Upgrade |
| KGM15ACG1H1R8CT | KYOCERA AVX | 4.664 | 478-KGM15ACG1H1R8CT-ND | 0,15000 € | Upgrade |
| KGM15ACG2A1R8BT | KYOCERA AVX | 0 | 478-KGM15ACG2A1R8BTTR-ND | 0,12442 € | Upgrade |
| KGM15ACG2A1R8CM | KYOCERA AVX | 0 | 478-KGM15ACG2A1R8CMTR-ND | 0,02839 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03378 € | 270,24 € |
| Unit Price without VAT: | 0,03378 € |
|---|---|
| Unit Price with VAT: | 0,04087 € |




