1000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C102GT

DigiKey Part Number
478-KGM15ACG1C102GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C102GTCT-ND - Cut Tape (CT)
478-KGM15ACG1C102GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C102GT
Description
CAP CER 1000PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C102GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E102GTKYOCERA AVX2.030478-KGM15ACG1E102GTCT-ND0,69000 €Upgrade
KGM15ACG1H102FTKYOCERA AVX27.349478-KGM15ACG1H102FTCT-ND0,20000 €Upgrade
KGM15ACG1H102GTKYOCERA AVX15.238478-KGM15ACG1H102GTCT-ND0,15000 €Upgrade
VJ0603A102GXJPW1BCVishay Vitramon296720-VJ0603A102GXJPW1BCCT-ND0,16000 €Direct
C0603C102F3GACTUKEMET978.773399-C0603C102F3GACTUCT-ND1,07000 €Upgrade
In-Stock: 3.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43300 €4,33 €
500,33240 €16,62 €
1000,30140 €30,14 €
5000,24920 €124,60 €
1.0000,23305 €233,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26936 €1.077,44 €
8.0000,25860 €2.068,80 €
12.0000,25320 €3.038,40 €
20.0000,24722 €4.944,40 €
28.0000,24373 €6.824,44 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €