6800 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C682JH

DigiKey Part Number
478-KGM05AR71C682JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C682JHCT-ND - Cut Tape (CT)
478-KGM05AR71C682JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C682JH
Description
CAP CER 6800PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C682JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15400 €1,54 €
500,11220 €5,61 €
1000,09940 €9,94 €
5000,07768 €38,84 €
1.0000,07100 €71,00 €
2.5000,06397 €159,93 €
5.0000,05973 €298,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05625 €562,50 €
20.0000,05337 €1.067,40 €
30.0000,05194 €1.558,20 €
50.0000,05034 €2.517,00 €
70.0000,04941 €3.458,70 €
100.0000,04852 €4.852,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €