
KGM05AR71C183KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C183KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C183KHCT-ND - Cut Tape (CT) 478-KGM05AR71C183KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C183KH |
Description | CAP CER 0.018UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C183KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,02648 € | 13,24 € |
| 1.000 | 0,02365 € | 23,65 € |
| 2.500 | 0,02067 € | 51,68 € |
| 5.000 | 0,01887 € | 94,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01739 € | 173,90 € |
| 20.000 | 0,01618 € | 323,60 € |
| 30.000 | 0,01557 € | 467,10 € |
| 50.000 | 0,01490 € | 745,00 € |
| 70.000 | 0,01450 € | 1.015,00 € |
| 100.000 | 0,01412 € | 1.412,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

