
KGM05AR71A103KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A103KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A103KHCT-ND - Cut Tape (CT) 478-KGM05AR71A103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A103KH |
Description | CAP CER 10000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A103KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04250 € | 4,25 € |
| 500 | 0,03178 € | 15,89 € |
| 1.000 | 0,02849 € | 28,49 € |
| 2.500 | 0,02503 € | 62,58 € |
| 5.000 | 0,02295 € | 114,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02123 € | 212,30 € |
| 20.000 | 0,01982 € | 396,40 € |
| 30.000 | 0,01912 € | 573,60 € |
| 50.000 | 0,01834 € | 917,00 € |
| 70.000 | 0,01788 € | 1.251,60 € |
| 100.000 | 0,01744 € | 1.744,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

