
KGM05AR51E103KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51E103KHTR-ND - Tape & Reel (TR) 478-KGM05AR51E103KHCT-ND - Cut Tape (CT) 478-KGM05AR51E103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51E103KH |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51E103KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08250 € | 8,25 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,05820 € | 58,20 € |
| 2.500 | 0,05216 € | 130,40 € |
| 5.000 | 0,04852 € | 242,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04553 € | 455,30 € |
| 20.000 | 0,04306 € | 861,20 € |
| 30.000 | 0,04183 € | 1.254,90 € |
| 50.000 | 0,04046 € | 2.023,00 € |
| 70.000 | 0,03966 € | 2.776,20 € |
| 100.000 | 0,03889 € | 3.889,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

