
0402YA240JAT2A | |
|---|---|
DigiKey Part Number | 478-11776-2-ND - Tape & Reel (TR) 478-11776-1-ND - Cut Tape (CT) 478-11776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YA240JAT2A |
Description | CAP CER 24PF 16V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YA240JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H240JA01D | Murata Electronics | 48.333 | 490-5931-1-ND | 0,08000 € | Direct |
| C0402C240J3GACTU | KEMET | 3.926 | 399-C0402C240J3GACTUCT-ND | 0,33000 € | Upgrade |
| C0402C240J5GACTU | KEMET | 20.490 | 399-C0402C240J5GACTUCT-ND | 0,33000 € | Upgrade |
| CC0402JRNPO9BN240 | YAGEO | 38.775 | 311-1348-1-ND | 0,08000 € | Upgrade |
| CQ0402JRNPO9BN240 | YAGEO | 29.776 | 13-CQ0402JRNPO9BN240CT-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08250 € | 8,25 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,05820 € | 58,20 € |
| 2.500 | 0,05216 € | 130,40 € |
| 5.000 | 0,04852 € | 242,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04553 € | 455,30 € |
| 20.000 | 0,04306 € | 861,20 € |
| 30.000 | 0,04183 € | 1.254,90 € |
| 50.000 | 0,04046 € | 2.023,00 € |
| 70.000 | 0,03966 € | 2.776,20 € |
| 100.000 | 0,03889 € | 3.889,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

