3300 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51A332KH

DigiKey Part Number
478-KGM03AR51A332KHTR-ND - Tape & Reel (TR)
478-KGM03AR51A332KHCT-ND - Cut Tape (CT)
478-KGM03AR51A332KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR51A332KH
Description
CAP CER 3300PF 10V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51A332KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15300 €1,53 €
500,11160 €5,58 €
1000,09880 €9,88 €
5000,07720 €38,60 €
1.0000,07056 €70,56 €
2.5000,06356 €158,90 €
5.0000,05934 €296,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05413 €811,95 €
30.0000,05159 €1.547,70 €
45.0000,05031 €2.263,95 €
75.0000,04889 €3.666,75 €
105.0000,04807 €5.047,35 €
150.0000,04727 €7.090,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €