0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF32QR72A104KM

DigiKey Part Number
478-KGF32QR72A104KMTR-ND - Tape & Reel (TR)
478-KGF32QR72A104KMCT-ND - Cut Tape (CT)
478-KGF32QR72A104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF32QR72A104KM
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19700 €1,97 €
500,14520 €7,26 €
1000,12930 €12,93 €
5000,10248 €51,24 €
1.0000,09421 €94,21 €
2.5000,08549 €213,72 €
5.0000,08024 €401,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07592 €759,20 €
20.0000,07237 €1.447,40 €
30.0000,07059 €2.117,70 €
50.0000,06861 €3.430,50 €
70.0000,06746 €4.722,20 €
100.0000,06635 €6.635,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €