Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



KGF15AR71C103KT | |
|---|---|
DigiKey Part Number | 478-KGF15AR71C103KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF15AR71C103KT |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR71C103KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C103JAZ2A | KYOCERA AVX | 17 | 478-KGF15AR72A103JTCT-ND | 0,26000 € | Upgrade |
| 06031C103KAZ2A | KYOCERA AVX | 34.482 | 478-KGF15AR72A103KTCT-ND | 0,10000 € | Upgrade |
| 06035C103JAZ2A | KYOCERA AVX | 138 | 478-KGF15AR71H103JTCT-ND | 0,10000 € | Upgrade |
| 06035C103KAZ2A | KYOCERA AVX | 30.036 | 478-KGF15AR71H103KTCT-ND | 0,08000 € | Upgrade |
| KGF15AR71C103JT | KYOCERA AVX | 0 | 478-KGF15AR71C103JTTR-ND | 0,05983 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04211 € | 168,44 € |
| Unit Price without VAT: | 0,04211 € |
|---|---|
| Unit Price with VAT: | 0,05095 € |





