
KAM32LCG3A103JU | |
|---|---|
DigiKey Part Number | 478-KAM32LCG3A103JUTR-ND - Tape & Reel (TR) 478-KAM32LCG3A103JUCT-ND - Cut Tape (CT) 478-KAM32LCG3A103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM32LCG3A103JU |
Description | 1210 1000 V NPO 10NF +-5% A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76400 € | 7,64 € |
| 50 | 0,60460 € | 30,23 € |
| 100 | 0,55540 € | 55,54 € |
| 500 | 0,47214 € | 236,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36765 € | 367,65 € |
| 2.000 | 0,34919 € | 698,38 € |
| 3.000 | 0,33995 € | 1.019,85 € |
| 5.000 | 0,32970 € | 1.648,50 € |
| 7.000 | 0,32371 € | 2.265,97 € |
| 10.000 | 0,31794 € | 3.179,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

